GBC50DPRI

Heilind Number:SULGBC50DPRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DPRI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DPRI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.225 in, 5.72 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGBC50DPRI

Detailed Description

Introducing the GBC50DPRI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1in) and featuring two rows of contacts, this connector offers reliable connectivity in compact spaces. Boasting a current rating of 3A and a voltage resistance of 700VAC, it ensures efficient power transmission. The PA9T housing and Phosphor Bronze contacts with Gold plating guarantee durability and signal integrity. Suitable for use in a wide operating temperature range from -65 to 125°C, it is ideal for harsh environments. The threaded mount type and card extender termination method provide secure and stable connections. With a straddle orientation and 100 positions, it offers versatility in PCB layouts. The Matte Tin termination plating enhances solderability. Trust the GBC50DPRI for your high-reliability applications in aerospace, defense, or industrial settings.