GBC50DPRS

Heilind Number:SULGBC50DPRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DPRS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DPRS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.225 in, 5.72 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGBC50DPRS

Detailed Description

The GBC50DPRS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable conductivity at a voltage of 700 VAC and an amperage of 3A. With a double-point contact design and gold plating, it guarantees low contact resistance and high signal integrity. The connector's side hole mount and card extender termination method make it easy to install and secure. With 100 positions in 2 rows and a pitch of 2.54mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Measuring 14.22mm in height and 10.16mm in width, it provides a compact yet robust solution for your PCB connectivity needs. Terminated with matte tin for durability, this connector is ideal for aerospace, defense, and industrial applications. Trust the GBC50DPRS for seamless and dependable board-to-board connections.