GBC50DPSI

Heilind Number:SULGBC50DPSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DPSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DPSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGBC50DPSI

Detailed Description

The GBC50DPSI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-machined phosphor bronze contacts with gold plating, this connector ensures reliable power and signal transfer with a maximum amperage of 3A and voltage rating of 700VAC. With a double-point contact design and straight orientation, it offers secure connectivity in two rows of 100 positions with a pitch of 2.54mm. The threaded mounting type and thru-hole termination method guarantee easy and durable installation. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh industrial environments. Its compact form factor, measuring just 15.49mm in height and 10.16mm in width, makes it suitable for space-constrained applications. With matte tin termination plating, it complies with RoHS standards for environmental sustainability. The GBC50DPSI is a top choice for engineers seeking high-reliability connectivity solutions for their PCB designs.