GBC50DPSN

Heilind Number:SULGBC50DPSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DPSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DPSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGBC50DPSN

Detailed Description

The GBC50DPSN is a high-performance board-to-board PCB connector designed for reliable connectivity in demanding environments. With a current rating of 3A and a voltage withstand of 700VAC, this connector ensures efficient power transmission. Featuring a double-point contact design and gold-plated phosphor bronze contacts, it guarantees low contact resistance and high durability. With 100 positions arranged in 2 rows and a pitch of 2.54mm, it offers ample connectivity options. The straight orientation and thru-hole termination method make for easy and secure installation. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact size, with dimensions of 15.49mm in height and 10.16mm in width, allows for space-efficient PCB layouts. With matte tin termination plating ensuring excellent solderability, the GBC50DPSN is a reliable choice for your connectivity needs.