GBC50DPSS

Heilind Number:SULGBC50DPSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DPSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DPSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGBC50DPSS

Detailed Description

The GBC50DPSS offers a high-performance solution for board-to-board PCB connectivity, featuring PA9T housing and precision-engineered Phosphor Bronze contacts with gold plating for optimal conductivity. With a current rating of 3A and voltage capacity of 700VAC, this female connector is suitable for demanding electronic applications. Its double-point contact design ensures secure and reliable connections, while the side-hole mount type and through-hole termination method facilitate easy installation. With 100 positions arranged in two rows at a 2.54mm pitch, it allows for efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in diverse environments. Measuring just 15.49mm in height and 10.16mm in width, it offers a compact yet robust solution. The matte tin termination plating further enhances durability. Ideal for high-reliability applications, the GBC50DPSS is a vital component in modern electronic systems.