| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC50DPUH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Right Angle |
| Number of Positions: | 100 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC50DPUH |
GBC50DPUH
| Heilind Number: | SULGBC50DPUH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC50DPUH |
| ECAD Model: |
Specifications
Detailed Description
GBC50DPUH - Power through your connectivity needs with our PA9T & Phosphor Bronze board-to-board PCB connector. Designed for reliability and performance, this female connector features a double-point contact system with gold plating, ensuring optimal conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it's ideal for high-power applications. Its right-angle orientation and clearance hole mount type make installation a breeze. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is built to last. With two rows and 100 positions, it offers ample connectivity options, while the matte tin termination plating guarantees durability. Trust in the GBC50DPUH for secure and efficient PCB connections in any environment.

