GBC50DPUI

Heilind Number:SULGBC50DPUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DPUI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DPUI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGBC50DPUI

Detailed Description

Introducing the GBC50DPUI, a high-performance Board To Board PCB Connector meticulously crafted for optimal connectivity in electronic devices. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated in Gold, this connector ensures reliable power transmission at an amperage of 3A and a voltage of 700VAC. With two rows of Double Point contacts and a pitch of 2.54mm, it offers precise and efficient mating. Its Threaded mount type and Thru Hole termination method guarantee secure attachment to PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is perfect for demanding industrial applications. With a compact design measuring just 14.22mm in height and 10.16mm in width, it saves valuable space on the PCB. Trust the GBC50DPUI for seamless board-to-board connections in your next project.