GBC50DPUN

Heilind Number:SULGBC50DPUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DPUN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DPUN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:100
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DPUN

Detailed Description

Introducing the GBC50DPUN, a high-performance female connector designed for precision connectivity in electronic applications. With a robust construction featuring PA9T housing and Phosphor Bronze contacts plated in gold, this connector ensures reliable signal transmission with a current rating of 3A and voltage resistance up to 700VAC. Its double-point contact design and right-angle orientation allow for secure and efficient mating, ideal for tight spaces or PCB layouts. Boasting 100 positions across 2 rows with a standard 2.54mm pitch, it offers versatile connectivity options. The termination method of thru-hole soldering with matte tin plating guarantees durable and stable connections, even in harsh operating environments ranging from -65 to 125°C. Measuring at a compact height of 14.22mm and width of 10.16mm, the GBC50DPUN is a perfect fit for board-to-board and card edge applications, meeting the demands of modern electronics with reliability and precision.