GBC50DRAH

Heilind Number:SULGBC50DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DRAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DRAH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DRAH

Detailed Description

Introducing the GBC50DRAH, a high-performance connector designed for demanding applications. Featuring a durable construction of PA9T and Phosphor Bronze, this connector ensures reliable connectivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The female gender, right-angle orientation, and two rows of 100 positions make it versatile for various PCB configurations. Thru-hole termination with matte tin plating guarantees secure and lasting connections. The contact material of Phosphor Bronze with gold plating offers excellent conductivity. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. Its compact design, with a height of 10.95mm and a width of 10.16mm, saves space on the PCB. Ideal for hi-rel applications, this connector, with the acronym GBC50DRAH, is a top choice for board-to-board and card edge connections.