GBC50DRAI

Heilind Number:SULGBC50DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DRAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DRAI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DRAI

Detailed Description

Introducing the GBC50DRAI, a high-performance right-angle female connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows of contacts, each meticulously crafted from PA9T and Phosphor Bronze with gold plating for optimal conductivity. Operating at a maximum amperage of 3A and 700VAC, it ensures reliable power transmission. The full bellow contact type guarantees secure connections, while the threaded mount type and thru-hole termination method offer easy and stable installation on PCBs. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is built to withstand harsh environments. Measuring 10.95mm in height and 10.16mm in width, it fits seamlessly into compact electronic systems. Perfect for board-to-board and card edge connections, the GBC50DRAI is a top choice for professionals seeking high-quality, durable connectors.