GBC50DRAN

Heilind Number:SULGBC50DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DRAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DRAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGBC50DRAN

Detailed Description

This PA9T & Phosphor Bronze Board To Board PCB Connector, with SKU GBC50DRAN, is a high-performance component designed for demanding electrical connections. Featuring a female gender with two rows, it offers reliable connectivity with a contact rating of 3A and voltage rating of 700VAC. The termination method is thru-hole, ensuring secure and stable attachment to the circuit board. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 2.54mm, it allows for precise alignment in assembly. The connector, operating in a wide temperature range of -65 to 125°C, is suitable for various industrial applications. Its right-angle orientation and compact size make it ideal for space-constrained designs. Certified for quality and performance, this connector is a crucial component for your electronic systems.