GBC50DRAS

Heilind Number:SULGBC50DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DRAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DRAS
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DRAS

Detailed Description

Introducing the GBC50DRAS, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T housing and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission. With a current rating of 3A and a voltage resistance of 700VAC, it meets stringent power requirements. The dual-row, right-angle orientation with side hole mounting and through-hole termination method offers versatile installation options. With 100 positions and a pitch of 2.54mm (.1in), it provides ample connectivity in compact spaces. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its low-profile design, with a connector height of 10.95mm (.431in) and width of 10.16mm (.4in), allows for efficient PCB integration. The Matte Tin termination plating ensures long-term durability. Ideal for aerospace, defense, and industrial applications, the GBC50DRAS sets a new standard in connectivity.