GBC50DREH

Heilind Number:SULGBC50DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DREH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DREH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DREH

Detailed Description

The GBC50DREH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity with a voltage rating of 700 VAC and an amperage of 3A. With a straight orientation and two rows of 100 positions, it offers ample connectivity options. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity. The termination method is through eyelets, providing secure attachment. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its clearance hole mount type and 2.54mm pitch make it easy to integrate into PCBs. The connector is RoHS compliant with termination plating in Matte Tin, meeting environmental standards. With a compact size of 10.95mm height and 10.16mm width, it saves space on the PCB. Ideal for industrial and commercial applications, the GBC50DREH ensures high reliability and performance in connectivity.