GBC50DREI

Heilind Number:SULGBC50DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DREI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DREI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DREI

Detailed Description

The GBC50DREI is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a rugged construction featuring PA9T insulator material and Phosphor Bronze contacts plated with gold, this connector ensures excellent conductivity and durability. Its 100 positions arranged in 2 rows with a 2.54mm pitch allow for efficient cable management, while the threaded mount type and eyelet termination method guarantee secure and stable connections. Operating at voltages of up to 700 VAC and temperatures ranging from -65 to 125°C, the GBC50DREI is ideal for use in a wide range of industrial applications. Whether you're designing aerospace systems or automotive electronics, this connector offers the reliability and performance you need. Upgrade your connectivity solutions with the GBC50DREI and experience seamless power and data transmission like never before.