GBC50DRES-S13

Heilind Number:SULGBC50DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DRES-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DRES-S13
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DRES-S13

Detailed Description

Introducing the GBC50DRES-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable power and signal transmission. With a current rating of 3A and voltage capability of 700 VAC, it offers robust performance in industrial environments. The 2-row design with 100 positions allows for efficient connectivity, while the side hole mount and card extender termination method facilitate easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh conditions. With its compact dimensions of 10.95mm in height and 10.16mm in width, it is ideal for space-constrained applications. Trust the GBC50DRES-S13 for secure and durable board-to-board connections in your next project.