GBC50DRES

Heilind Number:SULGBC50DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DRES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DRES
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DRES

Detailed Description

Featuring a robust construction for reliable performance in demanding applications, the GBC50DRES Board To Board PCB Connector is a high-quality connectivity solution. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is designed for efficient power transmission. The female connector, with two rows and 100 positions, boasts eyelet termination and gold-plated phosphor bronze contacts for optimal conductivity. Its straight orientation and side hole mount type offer versatility in installation. Operating within a wide temperature range of -65 to 125°C, this connector ensures stability in varying environmental conditions. With a compact size of 10.95mm in height and 10.16mm in width, it is suitable for space-constrained PCB layouts. The Matte Tin termination plating enhances durability and corrosion resistance. Perfect for industrial and commercial electronics, this connector is a reliable choice for your connectivity needs.