GBC50DRMD

Heilind Number:SULGBC50DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DRMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGBC50DRMD

Detailed Description

Introducing the GBC50DRMD, a high-performance female board-to-board PCB connector designed for robust connectivity in demanding environments. With a dual-row configuration featuring 100 positions and a pitch of 2.54mm, this connector ensures secure and efficient data transfer. Engineered with PA9T and Phosphor Bronze materials, it offers excellent durability and conductivity. The gold-plated contacts guarantee reliable signal transmission, even at high voltages of up to 700VAC. Ideal for industrial applications, this connector operates flawlessly in a wide temperature range from -65 to 125°C. Its clearance hole mount type and wire wrap termination method facilitate easy installation, while the loop bellow contact design enhances contact stability. Measuring just 15.49mm in height and 9.4mm in width, it provides a compact yet powerful solution for your PCB connectivity needs. Trust the GBC50DRMD for high-reliability performance in your electronic systems.