GBC50DRMH

Heilind Number:SULGBC50DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DRMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DRMH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DRMH

Detailed Description

Introducing the GBC50DRMH, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding industrial applications. This female connector features two rows, accommodating a total of 100 contacts for seamless data transmission. With a clearance hole mount type and wire wrap termination method, installation is efficient and secure. Constructed with PA9T and Phosphor Bronze materials, it ensures durability and reliable performance even in harsh environments. The gold-plated phosphor bronze contacts guarantee excellent conductivity, while the 2.54mm pitch and 700VAC voltage rating meet industry standards for power and signal integrity. With a straight orientation and a tail length of 14.22mm, this connector offers flexibility in PCB layout. Operating efficiently in temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. Trust the GBC50DRMH for your connectivity needs in aerospace, defense, and other high-reliability sectors.