GBC50DRMI-S288

Heilind Number:SULGBC50DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DRMI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DRMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGBC50DRMI-S288

Detailed Description

The GBC50DRMI-S288 is a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring a robust construction, this connector is built with PA9T and Phosphor Bronze materials, ensuring durability and reliable performance. With a current rating of 3A and a voltage of 700VAC, it offers secure power transmission. The female connector has two rows with a threaded mount type for easy installation. Utilizing a card extender termination method and loop bellow contact type with gold plating on phosphor bronze contacts, it guarantees excellent conductivity. With 100 positions and a 2.54mm pitch, it allows for efficient signal transmission. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it space-efficient. The termination plating of matte tin ensures long-term reliability. Perfect for aerospace, defense, and industrial applications, the GBC50DRMI-S288 is a top choice for high-reliability connectivity needs.