| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC50DRMI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 100 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 100 |
| SKU: | SULGBC50DRMI |
GBC50DRMI
| Heilind Number: | SULGBC50DRMI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC50DRMI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC50DRMI, a high-performance Board To Board PCB Connector designed for robust and reliable connectivity in demanding environments. This female connector features two rows of PA9T and Phosphor Bronze contacts, with a pitch of 2.54mm (.1 in) and a contact type of Loop Bellow, ensuring secure and efficient transmission. With a voltage rating of 700 VAC and amperage of 3A, it meets stringent electrical requirements. The termination method of Wire Wrap and termination plating of Matte Tin guarantee excellent signal integrity. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. Suitable for a wide range of applications, the GBC50DRMI is a top choice for engineers seeking high-quality connectivity solutions.

