GBC50DRMS

Heilind Number:SULGBC50DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DRMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DRMS
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DRMS

Detailed Description

Introducing the GBC50DRMS, a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable and durable connectivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets the stringent power requirements of modern electronics. The dual-row design with 100 positions and a pitch of 2.54mm allows for efficient signal transmission. Its wire wrap termination method and side-hole mount type offer easy and secure installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a straight orientation and a connector height of 15.49mm, it provides a compact and streamlined connection solution. Trust the GBC50DRMS for high-reliability performance in your PCB assemblies.