GBC50DRMT-S288

Heilind Number:SULGBC50DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DRMT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DRMT-S288

Detailed Description

Introducing the GBC50DRMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capability of 700VAC, it offers robust power transmission. The female gender, threaded mount type, and card extender termination method make it easy to install and secure. With two rows and 100 positions, it provides ample connectivity options. The gold-plated contacts on a 2.54mm pitch guarantee optimal signal integrity. Operating flawlessly at temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of industries. Its compact dimensions of 9.4mm width and 15.49mm height, along with a tail length of 13.84mm, allow for efficient PCB integration. The Matte Tin termination plating ensures long-term durability. Trusted for its quality and performance, the GBC50DRMTS288 is the perfect choice for your connectivity needs.