GBC50DRMT

Heilind Number:SULGBC50DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DRMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DRMT
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DRMT

Detailed Description

GBC50DRMT is a high-performance board-to-board PCB connector designed for demanding applications. Its PA9T housing and Phosphor Bronze contacts ensure durability and reliable performance. With a 3A amperage rating and 700VAC voltage capability, this connector is suitable for power and signal transmission. Featuring a threaded mount type and wire wrap termination method, it offers secure and stable connections. The gold-plated contacts provide excellent conductivity, while the loop bellow contact type ensures optimal contact pressure. With two rows and 100 positions, it allows for versatile connectivity. Operating in temperatures ranging from -65 to 125°C, it is suitable for use in harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Matte Tin termination plating adds to its robustness, meeting the highest industry standards. Perfect for industrial and commercial electronics, this connector guarantees high reliability and performance.