GBC50DRMZ

Heilind Number:SULGBC50DRMZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DRMZ
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DRMZ
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DRMZ

Detailed Description

Introducing the GBC50DRMZ, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PA9T housing and phosphor bronze contacts, ensuring reliable conductivity in critical environments. With a 2.54mm pitch and 100 positions, it offers ample connectivity options. The female gender, side-hole mount type, and wire wrap termination method make installation a breeze. Gold contact plating guarantees excellent signal transmission, while the loop bellow design enhances durability. Operating at a voltage of 700 VAC and with an amperage of 3A, this connector is suitable for power and signal transmission. Its straight orientation, 14.22mm tail length, and compact dimensions ensure versatile usage. Matte tin termination plating provides corrosion resistance, extending the connector's lifespan. Ideal for aerospace, defense, and industrial applications, the GBC50DRMZ sets a new standard in connectivity.