GBC50DRSD

Heilind Number:SULGBC50DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DRSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DRSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGBC50DRSD

Detailed Description

The GBC50DRSD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable electrical connections. With a 2.54mm pitch and 100 positions spread across 2 rows, it offers versatility in circuit design. The Thru Hole termination method and Clearance Hole mount type facilitate easy installation. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The straight orientation and loop bellow contact type further enhance its functionality. Measuring 15.49mm in height and 9.4mm in width, this connector provides a compact yet robust solution for your connectivity needs. Its Matte Tin termination plating ensures long-term durability. Ideal for use in aerospace, military, and industrial applications, the GBC50DRSD is a dependable choice for high-reliability connections.