GBC50DRSH

Heilind Number:SULGBC50DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DRSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DRSH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DRSH

Detailed Description

The GBC50DRSH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this female connector ensures reliable connectivity. With a pitch of 2.54mm and 100 positions spread across 2 rows, it offers ample connectivity options. The through-hole termination method and gold contact plating guarantee secure and durable connections. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, it's suitable for a wide range of environments. The straight orientation and loop bellow contact type make it easy to install and use. With a compact size, measuring just 15.49mm in height and 9.4mm in width, it's ideal for space-constrained applications. The matte tin termination plating ensures corrosion resistance. Whether used in aerospace, automotive, or industrial electronics, the GBC50DRSH delivers high reliability and performance.