GBC50DRSN

Heilind Number:SULGBC50DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DRSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DRSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGBC50DRSN

Detailed Description

Introducing the GBC50DRSN, a high-performance board-to-board PCB connector designed for precision applications. This female connector, with a pitch of 2.54mm, features two rows of 100 gold-plated Phosphor Bronze contacts, ensuring reliable signal transmission at up to 3A and 700VAC. With a straight orientation and loop bellow contact type, it offers seamless connectivity in tight spaces. The termination method of thru-hole, with matte tin plating, guarantees secure attachment to PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs in aerospace, automotive, and industrial applications. Trust in the GBC50DRSN for efficient and durable board-level connections.