GBC50DRSS-S288

Heilind Number:SULGBC50DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DRSS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DRSS-S288

Detailed Description

The GBC50DRSS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm (.1 in) and a side hole mount type, this connector offers secure and reliable connectivity in tight spaces. Featuring a female gender and two rows of contacts, it allows for versatile PCB mating configurations. The contact material, made of durable phosphor bronze with gold plating, ensures excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it meets stringent industry standards for reliability. The connector's loop bellow contact type and straddle orientation further enhance its performance in high-vibration environments. With a termination method of card extender and termination plating of matte tin, it facilitates easy installation and maintenance. This connector, with 100 positions and a tail length of 4.45mm (.175 in), is ideal for applications where space is limited but high-speed data transfer is essential. Its compact design, combined with its robust construction, makes it suitable for a wide range of industries, including aerospace, defense, and telecommunications. Trust the GBC50DRSS-S288 for seamless board-to-board connectivity in even the harshest operating conditions.