GBC50DRSS

Heilind Number:SULGBC50DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DRSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DRSS
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DRSS

Detailed Description

The GBC50DRSS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures durability and reliable connectivity. With a current rating of 3A and a voltage rating of 700VAC, it offers high power transmission capabilities. The two rows of contacts, with a pitch of 2.54mm, provide ample connectivity options. The loop bellow contact type and gold plating guarantee excellent signal integrity. Its straight orientation and side hole mount type make it easy to install. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. With 100 positions and a tail length of 4.83mm, it offers versatility in PCB design. Matte tin termination plating ensures secure soldering. Overall, the GBC50DRSS is a top choice for engineers in need of a rugged and high-reliability connector solution.