GBC50DRST

Heilind Number:SULGBC50DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DRST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DRST
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DRST

Detailed Description

Introducing the GBC50DRST, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. With a durable PA9T housing and phosphor bronze contacts plated in gold, this connector ensures reliable signal transmission at an amperage of 3A and voltage of 700VAC. Featuring a female gender and two rows of 100 positions with a pitch of 2.54mm, it offers seamless integration on PCBs. The threaded mount and thru-hole termination method guarantee secure assembly, while the loop bellow contact type and straight orientation optimize signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves space without compromising performance. Trust the GBC50DRST for efficient and durable board-to-board connections in your electronic systems.