GBC50DRSZ

Heilind Number:SULGBC50DRSZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DRSZ
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DRSZ
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DRSZ

Detailed Description

Introducing the GBC50DRSZ, a high-performance Board To Board PCB Connector designed for demanding applications. With a short description of "PA9T & Phosphor Bronze .0," this connector features two rows for efficient connectivity. The female gender and side hole mount type ensure secure attachment. Constructed with Phosphor Bronze contacts plated in gold, it guarantees reliable signal transmission even at a maximum voltage of 700 VAC. The loop bellow contact type and straight orientation further enhance its functionality. Boasting 100 positions with a pitch of 2.54 mm, it offers ample connectivity options. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is built to withstand harsh conditions. Its compact size, with a height of .61 in and width of 9.4 mm, makes it ideal for space-constrained environments. With matte tin termination plating, it ensures durability and longevity. Whether for industrial, aerospace, or telecommunications applications, the GBC50DRSZ is the perfect choice for high-reliability connectivity needs.