GBC50DRTH-S13

Heilind Number:SULGBC50DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DRTH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DRTH-S13

Detailed Description

Introducing the GBC50DRTH-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a short description of PA9T and phosphor bronze construction, this connector ensures reliable connectivity in industrial settings. Featuring a 3A amperage rating and 700VAC voltage capacity, it guarantees safe and efficient power transmission. The female gender, 2 rows, and clearance hole mount type offer versatility in installation. Utilizing a card extender termination method with gold-plated phosphor bronze contacts, it ensures optimal signal integrity. With 100 positions, a pitch of 2.54mm, and a straddle orientation, it enables high-density interconnection. Operating flawlessly in harsh environments with a wide temperature range of -65 to 125°C, its robust design includes full bellow contact type and matte tin termination plating. Measuring 10.95mm in height and 10.16mm in width, this connector is compact yet highly efficient. Perfect for aerospace, defense, and industrial applications, the GBC50DRTH-S13 is your reliable solution for critical connectivity needs.