GBC50DRTH

Heilind Number:SULGBC50DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DRTH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DRTH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DRTH

Detailed Description

The SKU GBC50DRTH features a robust design perfect for high-reliability applications. Crafted with PA9T and Phosphor Bronze materials, this female connector boasts a 3A amperage and 700VAC voltage rating, ensuring efficient power transmission. With two rows and 100 positions on a 2.54mm pitch, it offers ample connectivity. The Full Bellow contact type and Gold plating guarantee reliable signal transfer, while the Thru Hole termination method and Clearance Hole mount type simplify installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. With a low profile of 10.95mm and compact dimensions of 10.16mm x 10.16mm, it saves space without compromising performance. Matte Tin termination plating enhances durability. Whether used in board-to-board or card edge connections, the GBC50DRTH is a dependable choice for your connectivity needs.