GBC50DRTI-S13

Heilind Number:SULGBC50DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DRTI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DRTI-S13
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DRTI-S13

Detailed Description

Introducing the GBC50DRTI-S13, a high-performance PA9T and Phosphor Bronze connector designed for reliable board-to-board or card edge connections. With an amperage rating of 3A and a voltage capability of 700VAC, this female connector features two rows of 100 positions, ensuring ample connectivity in your applications. The Full Bellow contact type, made of gold-plated phosphor bronze, guarantees excellent conductivity and durability. Its threaded mount type and card extender termination method offer secure and stable installation. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. With a compact design measuring 10.95mm in height and 10.16mm in width, it is ideal for space-constrained PCB layouts. The matte tin termination plating ensures a reliable connection over time. Trust the GBC50DRTIS13 for your demanding connectivity needs.