| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC50DRTI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 100 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC50DRTI |
GBC50DRTI
| Heilind Number: | SULGBC50DRTI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC50DRTI |
| ECAD Model: |
Specifications
Detailed Description
The GBC50DRTI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission. With a 2.54mm pitch and 100 positions spread across 2 rows, it offers ample connectivity options. The straight orientation and threaded mount type make installation easy and secure. Operating at temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The connector's 700 VAC voltage rating and 3A current capacity guarantee stable performance. With Matte Tin termination plating and a compact design, it is ideal for use in aerospace, military, and industrial systems. Meet your connectivity needs with the GBC50DRTI.

