GBC50DRTN

Heilind Number:SULGBC50DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DRTN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DRTN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGBC50DRTN

Detailed Description

Introducing the GBC50DRTN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 100 positions, this connector ensures secure and reliable connections in your electronic assemblies. Featuring PA9T and phosphor bronze construction, it offers excellent durability and conductivity, while the gold-plated contacts enhance signal transmission efficiency. With a voltage rating of 700VAC and amperage of 3A, it meets stringent safety and performance standards. The straight orientation and no mounting requirement make installation easy, and the termination through hole method ensures stability. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Trust the GBC50DRTN for your critical connectivity needs in aerospace, defense, and industrial applications.