GBC50DRTS

Heilind Number:SULGBC50DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DRTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DRTS
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DRTS

Detailed Description

Introducing the GBC50DRTS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. This female connector features two rows, each accommodating 50 positions, with a pitch of 2.54mm for precise alignment. Constructed with PA9T and Phosphor Bronze materials, it ensures durability and reliable performance. The gold-plated contacts offer excellent conductivity, suitable for handling up to 3A of current and 700VAC. With a straight orientation and through-hole termination method, installation is quick and secure. Operating in a wide temperature range from -65 to 125°C, it is ideal for various environments. Measuring 10.95mm in height and 10.16mm in width, this connector is compact yet robust. Its matte tin termination plating adds to its longevity. Perfect for industrial and commercial applications, the GBC50DRTS guarantees efficient signal transmission in any setting.