GBC50DRXI

Heilind Number:SULGBC50DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DRXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DRXI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DRXI

Detailed Description

Featuring PA9T and Phosphor Bronze construction, the GBC50DRXI Board To Board PCB Connector ensures high-performance connectivity in demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, this female connector boasts reliable power transmission. Its two rows of contacts, threaded mounting type, and through-hole termination method offer secure and stable installation. The gold-plated phosphor bronze contacts and full bellow design guarantee excellent signal integrity. With a pitch of 2.54mm and straight orientation, it facilitates precise PCB connections. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its compact design, with a height of 10.95mm and width of 10.16mm, ensures space-saving on the PCB. The matte tin termination plating enhances durability. With 100 positions and a tail length of 4.7mm, it accommodates multiple connections with ease. The GBC50DRXI is a reliable and efficient solution for your board-to-board connectivity needs.