GBC50DRXS

Heilind Number:SULGBC50DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DRXS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DRXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGBC50DRXS

Detailed Description

Introducing the GBC50DRXS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and a straight orientation, this connector features two rows of 100 female contacts, each made of durable phosphor bronze with gold plating for excellent conductivity. Its full bellow contact type ensures reliable connections, while the side hole mount type and thru-hole termination method allow for secure installation. Operating at a wide temperature range of -65 to 125°C, and with a maximum voltage rating of 700 VAC, this connector is suitable for use in various industries. Measuring 10.95mm (.431 in) in height and 10.16mm (.4 in) in width, with a tail length of 4.7mm (.185 in), it offers a compact yet robust solution for your connectivity needs. Trust in the GBC50DRXS for efficient and dependable performance in your electronic systems.