GBC50DRYH

Heilind Number:SULGBC50DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DRYH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DRYH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DRYH

Detailed Description

The GBC50DRYH is a high-performance board-to-board PCB connector designed for critical applications where reliability is paramount. With a short_description of PA9T and Phosphor Bronze, this connector boasts a rugged construction, featuring two rows and a clearance hole mount type for secure installation. Its Thru Hole termination method ensures stable connectivity, while the contacts, made of Phosphor Bronze and plated with Gold, guarantee excellent signal transmission. Operating at an amperage of 3A and a voltage of 700VAC, this connector is suitable for demanding environments. The Full Bellow contact type and straight orientation further enhance its functionality, with 100 positions available for versatile connectivity. With a wide operating temperature range of -65 to 125°C, Matte Tin termination plating, and a compact design, this connector is a reliable solution for aerospace, defense, and other high-reliability applications.