GBC50DRYI-S13

Heilind Number:SULGBC50DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DRYI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DRYI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGBC50DRYI-S13

Detailed Description

Introducing the GBC50DRYI-S13, a high-performance board-to-board PCB connector designed for demanding applications where reliability is paramount. This connector features a rugged construction with PA9T housing and Phosphor Bronze contacts, ensuring durability in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it offers robust power transmission. The threaded mount type and card extender termination method provide secure and stable connections. With two rows and 100 positions, it allows for versatile connectivity. The gold-plated contacts ensure excellent signal integrity, while the full bellow contact type and straddle orientation further enhance performance. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Its compact design, with a connector height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained applications. With matte tin termination plating, it offers reliable soldering connections. Whether in aerospace, defense, or industrial settings, the GBC50DRYIS13 guarantees high reliability and performance.