GBC50DRYI

Heilind Number:SULGBC50DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DRYI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DRYI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DRYI

Detailed Description

Introducing the GBC50DRYI, a high-performance PA9T & Phosphor Bronze female connector designed for secure and efficient board-to-board PCB connections. With a 2-row configuration and threaded mount type, this connector ensures a stable and durable fit. Featuring a contact material of Phosphor Bronze with gold plating, it guarantees excellent conductivity. The 2.54mm pitch and full bellow contact type enable precise and reliable signal transmission up to 700 VAC at 3A. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for various industrial applications. With 100 positions and a tail length of 11.18mm, it offers versatility in connectivity. The matte tin termination plating adds to its durability. Perfect for demanding environments, the GBC50DRYI is a top choice for quality and performance in PCB connectors.