GBC50DRYN

Heilind Number:SULGBC50DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DRYN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DRYN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DRYN

Detailed Description

Introducing the GBC50DRYN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage resistance of 700VAC, it is ideal for power and signal transmission. The female connector has two rows of 100 positions, each with gold-plated phosphor bronze contacts for optimal conductivity. The straight orientation and through-hole termination method make installation easy. Operating in temperatures ranging from -65 to 125°C, this connector guarantees performance in extreme conditions. With a compact design and a connector height of 10.95mm, it is suitable for space-constrained applications. Trust the GBC50DRYN for secure and durable board-to-board connections in your electronic systems.