GBC50DRYS-S13

Heilind Number:SULGBC50DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DRYS-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DRYS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGBC50DRYS-S13

Detailed Description

Introducing the GBC50DRYS-S13, a high-performance board to board PCB connector designed for reliable signal transmission in demanding environments. With a pitch of 2.54mm (.1 in) and featuring two rows of female connectors, this component offers secure and efficient connectivity. The contact material, made of durable phosphor bronze with gold plating, ensures excellent conductivity and corrosion resistance. Operating at a maximum voltage of 700 VAC and a current of 3A, it is suitable for a wide range of applications. The connector's full bellow contact type and straddle orientation provide stability and durability during use. With 100 positions and a termination method of card extender, it facilitates seamless PCB integration. The connector's rugged construction, with a wide operating temperature range of -65 to 125°C, guarantees reliable performance even in harsh conditions. Perfect for high-reliability applications, the GBC50DRYS-S13 is a top choice for engineers and designers seeking quality and durability in their board-to-board connections.