GBC50DRYS

Heilind Number:SULGBC50DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DRYS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DRYS
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DRYS

Detailed Description

Introducing the GBC50DRYS, a high-performance board-to-board PCB connector designed for precision electronic connectivity. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With two rows and 100 positions, it offers ample connectivity options in a compact form factor. The Thru-Hole termination method and Side Hole mount type guarantee secure and stable attachment to PCBs. Gold-plated Phosphor Bronze contacts and Matte Tin terminations ensure excellent conductivity and durability even in harsh environments, with an operating temperature range of -65 to 125°C. The Full Bellow contact type and straight orientation further enhance signal integrity. Measuring 10.95mm in height and 10.16mm in width, this connector is suitable for various applications in industries such as aerospace, defense, and telecommunications. Trust the GBC50DRYS for seamless and efficient board-level connectivity.