GBC50DSXH

Heilind Number:SULGBC50DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DSXH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DSXH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DSXH

Detailed Description

Introducing the GBC50DSXH, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. This female connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring optimal conductivity and durability. With a pitch of 2.54mm and 50 positions, it offers seamless connectivity in tight spaces. The Full Bellow contact type and Through-Hole termination method guarantee secure and stable connections. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its compact design, with a connector height of 10.95mm and connector width of 10.16mm, makes it ideal for space-constrained PCB layouts. Trust the GBC50DSXH for high-speed data transmission and signal integrity in your electronic devices.