GBC50DSXI

Heilind Number:SULGBC50DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DSXI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DSXI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DSXI

Detailed Description

Introducing the GBC50DSXI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a straight orientation, this connector features 50 female contacts made of PA9T and phosphor bronze with gold plating, ensuring reliable conductivity. Its threaded mount type and thru-hole termination method offer secure attachment to PCBs. Operating at a voltage of 700VAC and an extreme temperature range of -65 to 125°C, it guarantees durability in harsh environments. The full bellow contact type and 4.06mm tail length provide excellent signal transmission. Measuring 10.95mm in height and 10.16mm in width, this connector is compact yet robust. Ideal for industrial and aerospace applications, the GBC50DSXI is a top choice for professionals seeking high-reliability connectivity solutions.