GBC50DSXN

Heilind Number:SULGBC50DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DSXN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DSXN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DSXN

Detailed Description

The GBC50DSXN is a high-performance female connector designed for board-to-board PCB applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated in gold, this connector ensures reliable connectivity. With a pitch of 2.54mm and a straight orientation, it offers easy installation on PCBs. Its full bellow contact type and 50 positions make it ideal for high-density connections. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for various environments. The termination method of thru hole with matte tin plating guarantees secure soldering. With a compact size of 10.95mm in height and 10.16mm in width, it saves space on the PCB. Whether used in industrial or commercial settings, the GBC50DSXN connector ensures excellent performance and durability.