GBC50DTAD

Heilind Number:SULGBC50DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DTAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DTAD
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DTAD

Detailed Description

The GBC50DTAD is a high-performance PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring PA9T & Phosphor Bronze construction with gold contact plating, it guarantees excellent conductivity and durability. The right-angle orientation and 2.54mm pitch make it ideal for compact PCB layouts. With 100 positions and two rows, it offers ample connectivity options. The clearance hole mount type and thru-hole termination method ensure easy and secure installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with dimensions of 15.49mm (H) x 9.4mm (W), makes it space-efficient. Perfect for high-reliability applications, the GBC50DTAD is a top choice for board-to-board and card edge connections.