GBC50DTAH

Heilind Number:SULGBC50DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DTAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DTAH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DTAH

Detailed Description

Introducing the GBC50DTAH, a high-performance board-to-board PCB connector designed for precision electronic applications. Crafted with PA9T and featuring Phosphor Bronze contacts plated with gold, this connector ensures reliable conductivity and durability. With a 2.54mm pitch and 100 positions across two rows, it offers seamless connectivity in compact spaces. Its clearance hole mount type and through-hole termination method make installation a breeze. Operating at a voltage of 700 VAC and an extensive temperature range from -65 to 125°C, this connector is suitable for diverse environments. The right-angle orientation and loop bellow contact type provide flexibility in design layouts. Measuring .61 inches in height and 9.4mm in width, it's compact yet robust. With matte tin termination plating and adherence to high-reliability standards, the GBC50DTAH is the perfect choice for demanding electronic systems.